Han Push Pull Female 16A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty Power
- RS Stock No.:
- 812-5918
- Mfr. Part No.:
- 09350006206
- Manufacturer:
- HARTING
200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 100)
MYR7.971
Units | Per Unit | Per Pack* |
100 - 1100 | MYR7.971 | MYR797.10 |
1200 - 2400 | MYR7.652 | MYR765.20 |
2500 + | MYR7.333 | MYR733.30 |
*price indicative |
- RS Stock No.:
- 812-5918
- Mfr. Part No.:
- 09350006206
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting PushPull Power 4/0 Contacts
A range of HAN P crimp contacts suitable for use with the PushPull Power 4/0 range of standard connectors.
Silver plated contacts
Note
For associated crimp tool see extended range item 2508494346
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting PushPull Power Connectors
Specifications
Attribute | Value |
---|---|
Series | Han Push Pull |
Accessory Type | Crimp Contact |
For Use With | Heavy Duty Power Connector |
Range | Han Push Pull |
Voltage Rating | 690 V |
Current Rating | 16A |
Minimum Wire Size mm² | 1.5mm² |
Gender | Female |
Maximum Wire Size mm² | 1.5mm² |
Termination Method | Crimp |