Recently searched

    HARTING Han E Female 16A Crimp Contact Minimum Wire Size 4mm² Maximum Wire Size 4mm² for use with Han E GoldTec

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 bag of 100 units)*

    MYR1,035.50

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 27 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    Per Bag*
    100 - 4900MYR10.355MYR1,035.50
    5000 - 9900MYR9.798MYR979.80
    10000 - 24900MYR9.308MYR930.80
    25000 - 49900MYR8.873MYR887.30
    50000 +MYR8.486MYR848.60

    *price indicative

    RS Stock No.:
    764-4064
    Mfr. Part No.:
    09330006407
    Manufacturer:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Series

    Han E

    Accessory Type

    Crimp Contact

    For Use With

    Han E GoldTec Industrial Connector

    Range

    Han E GoldTec

    Voltage Rating

    250 V

    Current Rating

    16A

    Minimum Wire Size mm²

    4mm²

    Maximum Wire Size mm²

    4mm²

    Gender

    Female

    Termination Method

    Crimp

    Related links