- RS Stock No.:
- 179-2450
- Mfr. Part No.:
- 33.0531
- Manufacturer:
- Staubli
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 3)
MYR18.73
Units | Per Unit | Per Pack* |
3 - 27 | MYR18.73 | MYR56.19 |
30 - 147 | MYR18.337 | MYR55.011 |
150 + | MYR17.787 | MYR53.361 |
*price indicative |
- RS Stock No.:
- 179-2450
- Mfr. Part No.:
- 33.0531
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Gold plated 3mm CombiTac plug suitable for crimp terminations with 2.5-4mm2 cables.
Specifications
Attribute | Value |
---|---|
Accessory Type | Crimp Contact |
For Use With | CT-E3-3 |
Current Rating | 22 to 35A |
Maximum Wire Size mm² | 2.5 to 4mm² |
Gender | Male |
Termination Method | Crimp |