- RS Stock No.:
- 179-2440
- Mfr. Part No.:
- 33.0109
- Manufacturer:
- Staubli
Discontinued product
- RS Stock No.:
- 179-2440
- Mfr. Part No.:
- 33.0109
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi Contact Connector
The Multi-Contact is CT-E6-2 series 6mm, female CombiTac socket connector. It has a current rating of 75A. This connector is silver plated.
Features and Benefits
• Maximum wire size is 16mm²
• Sockets fitted with MULTILAM
• Uses crimp and screw termination for Cu conductor
• Sockets fitted with MULTILAM
• Uses crimp and screw termination for Cu conductor
Specifications
Attribute | Value |
---|---|
Accessory Type | Crimp Contact |
For Use With | CT-E6-2 |
Current Rating | 75A |
Gender | Female |
Maximum Wire Size mm² | 16mm² |
Termination Method | Crimp |