- RS Stock No.:
- 803-3837
- Mfr. Part No.:
- 1676860
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 803-3837
- Mfr. Part No.:
- 1676860
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Coding Bolt - HC
Coding pin to prevent mismating of up to six connectors with an identical number of positions.
Material: Steel
Note
Not suitable for modular contact inserts (HEAVYCON modular)
Prescribed for contact inserts of series HC-D... and HC-DD...
Prescribed for contact inserts of series HC-D... and HC-DD...
Phoenix Contact Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Coding Element |
Gender | Female |
Number of Contacts | 1 |
Series | HC-CBU |
For Use With | Heavy Duty Plug Connector |
Pole Format | 1P |