HARTING Coding Clip, Han 1A Series , For Use With Han 1 A Versatile Compact Connector
- RS Stock No.:
- 188-1495
- Mfr. Part No.:
- 09100009902
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)**
MYR20.11
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 49 | MYR20.11 |
50 - 99 | MYR19.71 |
100 + | MYR18.50 |
**price indicative
- RS Stock No.:
- 188-1495
- Mfr. Part No.:
- 09100009902
- Manufacturer:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HARTING | |
Accessory Type | Coding Clip | |
Range | Han | |
Series | Han 1A | |
For Use With | Han 1 A Versatile Compact Connector | |
Select all | ||
---|---|---|
Manufacturer HARTING | ||
Accessory Type Coding Clip | ||
Range Han | ||
Series Han 1A | ||
For Use With Han 1 A Versatile Compact Connector | ||
Related links
- HARTING Coding Clip For Use With Han 1 A Versatile Compact Connector
- HARTING Wire Seal For Use With Han 1 A Versatile Compact Connector
- HARTING Wire Seal For Use With Han 1 A Versatile Compact Connector
- HARTING Wire Seal For Use With Han 1 A Versatile Compact Connector
- HARTING Locking Lever For Use With Han 1 A Versatile Compact Connector
- HARTING Sealing Plug For Use With Han 1 A Versatile Compact Connector
- HARTING Strain Relief For Use With Han 1 A Versatile Compact Connector
- HARTING Heavy Duty Power Connector Insert Female 3 Contacts