- RS Stock No.:
- 176-3943
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-3943
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heatsink TO-220 Vertical / Horizontal Black
Specifications
Attribute | Value |
---|---|
Length | 15.2mm |
Width | 13.6mm |
Height | 12.7mm |
Dimensions | 15.2 x 13.6 x 12.7mm |
Thermal Resistance | 11 (Forced) °C/W, 29 (Natural) °C/W |
Mounting | Bolt On, Horizontal, Vertical |
Series | RSAW294 |
Colour | Black |
Material | Aluminium |
Package Type | TO-220 |
Finish | Black Anodized |