- RS Stock No.:
- 492-137
- Mfr. Part No.:
- 00C855902B
- Manufacturer:
- European Thermodynamics
Discontinued product
- RS Stock No.:
- 492-137
- Mfr. Part No.:
- 00C855902B
- Manufacturer:
- European Thermodynamics
Technical data sheets
Legislation and Compliance
Product Details
CCI Chipset Heatsink
Aluminium heatsink solutions suitable for variety of BGA packages. Used to provide thermal stability of electronic components and temperature dependent processes where thermal runaway would damage the operation or reliability.
Mechanical fixing (variation between heat sinks)
Developed for mass production and high volume applications, where combination of cost and performance is critical
Integrated interface material (check heat sink) for complete solution
Ideally suited for both natural and forced convection
Developed for mass production and high volume applications, where combination of cost and performance is critical
Integrated interface material (check heat sink) for complete solution
Ideally suited for both natural and forced convection
BGA Heatsinks
Specifications
Attribute | Value |
---|---|
For Use With | Universal Square Alu |
Length | 60.1mm |
Width | 53mm |
Height | 35.1mm |
Dimensions | 60.1 x 53 x 35.1mm |
Thermal Resistance | 6.5K/W |
Mounting | Solder |
Package Type | BGA |
Material | Aluminium |