Weller Heating Element
- RS Stock No.:
- 174-046
- Mfr. Part No.:
- T0058744761N
- Manufacturer:
- Weller
Subtotal (1 unit)*
MYR1,350.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,350.75 |
*price indicative
- RS Stock No.:
- 174-046
- Mfr. Part No.:
- T0058744761N
- Manufacturer:
- Weller
Legislation and Compliance
- COO (Country of Origin):
- MX
Related links
- Weller Heating Element
- Weller Heating Element, 230 V
- Weller Heating Element 24 V
- Weller Heating Element 24 V
- Weller Soldering Iron Heating Element Soldering Iron Heating Element WP120 Series, for use with WP120 Soldering Iron
- SAM Heating Element, 24.5cm
- SAM Heating Element, 21.5cm
- SAM Heating Element, 29cm
