- RS Stock No.:
- 768-0726
- Mfr. Part No.:
- DXC20
- Manufacturer:
- Dimplex
Discontinued product
- RS Stock No.:
- 768-0726
- Mfr. Part No.:
- DXC20
- Manufacturer:
- Dimplex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Dimplex Convector Heater
The Dimplex Convector heater is a high tech, a freestanding device that provides instant warmth to rooms with no heating or the ones that need an additional boost. These heaters are also used extensively in commercial premises so they can be programmed to work when a shop or garage is in operation. The heater has a thermostatic control that makes heater shuts off and saves energy when your desired temperature is reached.
The heater outputs a maximum power of 2kW. It is available with a height of 350mm, a width of 575mm and depth of 104mm.
Note:
Has UK Plug
Not Supplied with Wall Mounting Brackets
The heater outputs a maximum power of 2kW. It is available with a height of 350mm, a width of 575mm and depth of 104mm.
Note:
Has UK Plug
Not Supplied with Wall Mounting Brackets
Features and Benefits
Floor mount
Unique forward facing grille designed for enhanced heat throw
Supplied with feet, cable and fitted plug
Overheat protection
3 year guarantee
Power setting is 1
Unique forward facing grille designed for enhanced heat throw
Supplied with feet, cable and fitted plug
Overheat protection
3 year guarantee
Power setting is 1
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Heat Type | Convection |
Maximum Output Power | 2kW |
Mounting | Floor Mounted |
Control Type | Thermostat |
Voltage Rating | 230V ac |
Height | 350mm |
Width | 575mm |
Depth | 104mm |
Dimensions | 350 x 575 x 104mm |
Plug Type | Type G - British 3-pin |
Power Settings | 1 |