- RS Stock No.:
- 182-5875
- Mfr. Part No.:
- DXLWP400TS
- Manufacturer:
- Dimplex
Discontinued product
- RS Stock No.:
- 182-5875
- Mfr. Part No.:
- DXLWP400TS
- Manufacturer:
- Dimplex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Dimplex freestanding 400W low wattage panel heater is an ideal background heating solution for rooms where there is the need to keep a chill off, such as hallways or small bedrooms. Slimline and simple to use, this low output freestanding panel heater has a single heat setting operated by a side switch and comes complete with fitted plug. Comes with a 3 year guarantee.
Simple on/ off operation
Economical to run
Slimline design
Freestanding only
3 year guarantee- register online
Economical to run
Slimline design
Freestanding only
3 year guarantee- register online
Specifications
Attribute | Value |
---|---|
Heat Type | Convection |
Maximum Output Power | 400W |
Control Type | Thermostat |
Height | 500mm |
Width | 600mm |
Depth | 35mm |
Dimensions | 600 x 35 x 500mm |
Plug Type | BS1363 |
Power Settings | 1 |
Series | DXLWP |