- RS Stock No.:
- 914-6859
- Mfr. Part No.:
- 342-20060 SE28 25.4/12.7-POA-BK (30)
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 914-6859
- Mfr. Part No.:
- 342-20060 SE28 25.4/12.7-POA-BK (30)
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SE28 Heat Shrink Tubing
SE28 is a range of heat shrink tubing manufactured from cross-linked elastomeric material for prolonged use at high temperatures. It is ideal for long-term protection of cables and wire harnesses in high performance applications in military equipment, motor sports, and aviation.
Features and Benefits
Flexible, high performance elastomeric heat shrink tubing
2:1 shrink ratio
Resistant to diesel fuel, aviation and hydraulic fluids
Provides protection against abrasion and mechanical damage
Ideal for aerospace, defence, railway and automotive applications
2:1 shrink ratio
Resistant to diesel fuel, aviation and hydraulic fluids
Provides protection against abrasion and mechanical damage
Ideal for aerospace, defence, railway and automotive applications
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 25.4mm |
Colour | Black |
Shrunk Diameter | 12.7mm |
Sleeve Type | Heat Shrink |
Shrink Ratio | 2:1 |
Sleeve Length | 30m |
Material | Polyolefin |
Flame Retardant | Yes |
Series | SE28 |
Standards Met | NF F, SAE, VG |