TE Connectivity Halogen Free Heat Shrink Tubing, Brown 3.2mm Sleeve Dia. x 300mm Length 3:1 Ratio, SCL Series
- RS Stock No.:
- 874-3840
- Mfr. Part No.:
- SCL-1/8-1-300MM
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 874-3840
- Mfr. Part No.:
- SCL-1/8-1-300MM
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Raychem SCL™
SCL tubing is a semi-rigid heat shrinkable tubing with a meltable inner wall, designed to provide one-step moisture proof encapsulation of a wide variety of electrical parts including wire splices, breakouts, and electronic components. Manufactured from radiation cross linked polyolefins, the outer wall shrinks when heated to above 135°C, while the inner wall (which melts at 100°C) flows into the crevices and interstices by the shrinking action of the outer tubing. When cooled the entire mass becomes a rigid, tough, homogenous covering with a controlled wall thickness. SCL® shrinks to between 17% and 40% of its supplied diameter according to size, and therefore few sizes are required to cover a range of irregular shapes with widely varying dimensions. Unaffected by most solvents and chemicals and non-corrosive in contact with electrical joints, SCL also has high dielectric strength (240-410 kV/cm dependent on wall thickness). Colour: Black.,Sizes quoted are as supplied.
Supplied in 300mm lengths
Shrink ratio 2.5:1
Shrink ratio 2.5:1
Standards
AMS-DTL 23053/ 4 class 1.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 3.2mm |
Colour | Brown |
Shrunk Diameter | 0.6mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 3:1 |
Sleeve Length | 300mm |
Material | Cross Linked Polyolefin |
Flame Retardant | No |
Halogen Free | Yes |
Standards Met | ELV, Military AMS-DTL 23053/4, RoHS Compliant, UL E85381 |
Series | SCL |