- RS Stock No.:
- 865-9925
- Mfr. Part No.:
- LSTT-12.7-0-SP
- Manufacturer:
- TE Connectivity
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 150 Metre(s)
MYR1,630.71
Reel(s) | Per Reel | Per Metre* |
1 - 14 | MYR1,630.71 | MYR10.871 |
15 - 49 | MYR1,596.46 | MYR10.643 |
50 + | MYR1,548.55 | MYR10.324 |
*price indicative |
- RS Stock No.:
- 865-9925
- Mfr. Part No.:
- LSTT-12.7-0-SP
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LSTT Heat Shrink Tubing
LSTT is a highly flexible, heat-shrinkable tubing. Its low shrink temperature offers exceptionally fast recovery for maximum efficiency in high volume commercial applications and makes it suitable for use on or near delicate, temperature-sensitive materials, such as PVC jacketed wire and cable.
Key Features
• Rapid recovery at low temperatures
• Flexible
• Ideal for heat sensitive applications
• 2:1 shrink ratio
• Excellent physical & electrical performance
Applications
• Electrical termination insulation
• Colour coding
• Covering of heat sensitive devices
• Cosmetic coverings
• Mechanical protection
Approvals
MVSS 302
RW-2051
RW-2051
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 12.7mm |
Colour | Black |
Shrunk Diameter | 6.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 150m |
Material | Polyolefin |
Operating Temperature Range | -40 → +125 °C |
Flame Retardant | No |
Halogen Free | No |
Series | LSTT |