HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 43mm Sleeve Dia. x 1m Length 4.5:1 Ratio, RMS Series
- RS Stock No.:
- 763-0951
- Mfr. Part No.:
- 450-20002 RMS 43-10-PO-X-BK
- Manufacturer:
- HellermannTyton
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR255.01
Units | Per Unit |
1 - 14 | MYR255.01 |
15 - 49 | MYR249.65 |
50 + | MYR242.16 |
- RS Stock No.:
- 763-0951
- Mfr. Part No.:
- 450-20002 RMS 43-10-PO-X-BK
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Cable Repair Sleeving
This range of cable repair sleeve enables quick and safe repair of damaged cable sheaths. Due to the high shrinkage rate and the different diameters, a scope of 15 mm can be covered up to 160 mm. The repair sleeve is up in lengths of 250 mm 1000 mm available
Fast, durable, and labour-saving repair of damaged cable sheaths
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 43mm |
Colour | Black |
Shrunk Diameter | 10mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 4.5:1 |
Sleeve Length | 1m |
Material | POX |
Operating Temperature Range | -40 → +120 °C |
Series | RMS |