TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 9mm Sleeve Dia. x 60mm Length 2:1 Ratio, QFT1 Series
- RS Stock No.:
- 433-0490
- Mfr. Part No.:
- QFT1-130/42-
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 12/08/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 10)
MYR123.877
Units | Per Unit | Per Bag* |
10 - 140 | MYR123.877 | MYR1,238.77 |
150 - 490 | MYR118.921 | MYR1,189.21 |
500 + | MYR113.966 | MYR1,139.66 |
*price indicative |
- RS Stock No.:
- 433-0490
- Mfr. Part No.:
- QFT1-130/42-
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
QFT™ Duckfoot Transition
QFT™ heat-shrinkable transition forms a watertight seal, protecting cable splices from corrosion and mechanical abuse while providing electrical insulation. QFT™ boots are used with special division crimps that allow 1:2, 1:3 and even 1:4 low profile transitions to be configured quickly and easily.
Multifunction, configurable heatshrink transitions
Polyolefin adhesive lined boot
-20 → 70°C temperature rating
60°C low shrink temperature
High shrink ratio
Supplied in bags of 10 with 30 non-slip division crimps
Special crimp tool available for installation of division crimps
Polyolefin adhesive lined boot
-20 → 70°C temperature rating
60°C low shrink temperature
High shrink ratio
Supplied in bags of 10 with 30 non-slip division crimps
Special crimp tool available for installation of division crimps
Approvals
7777
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 9mm |
Colour | Black |
Shrunk Diameter | 4.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 2:1 |
Sleeve Length | 60mm |
Material | Polyolefin |
Operating Temperature Range | -20 → +70 °C |
Halogen Free | No |
Series | QFT1 |