Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 30m Length 2:1 Ratio, 309 Series
- RS Stock No.:
- 289-1092
- Mfr. Part No.:
- 309-61003
- Manufacturer:
- HellermannTyton
Available for back order.
Price 1 Reel of 30 Metre(s)
MYR306.45
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | MYR306.45 | MYR10.215 |
*price indicative
- RS Stock No.:
- 289-1092
- Mfr. Part No.:
- 309-61003
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The HellermannTytonHeat shrinkable tubing is suitable for a wide range of applications like electrical insulations, mechanical protection and cable bundling.
Thin wall and flexible polyolefin tubing
Fast shrinking and low shrink temperature
Fast shrinking and low shrink temperature
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 3.2mm |
Colour | Black |
Shrunk Diameter | 1.6mm |
Sleeve Type | Heat Shrink Tubing |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 30m |
Halogen Free | No |
Series | 309 |