Alpha Wire Heat Shrink Tubing, Green 0.046in Sleeve Dia. x 25X4ft Length 2:1 Ratio, FIT Shrink Tubing Series
- RS Stock No.:
- 277-8297
- Distrelec Article No.:
- 301-22-263
- Mfr. Part No.:
- F2213/64 GR103
- Manufacturer:
- Alpha Wire
Subtotal (1 pack of 25 units)**
MYR234.825
150 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
25 + | MYR9.393 | MYR234.825 |
**price indicative
- RS Stock No.:
- 277-8297
- Distrelec Article No.:
- 301-22-263
- Mfr. Part No.:
- F2213/64 GR103
- Manufacturer:
- Alpha Wire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha Wire | |
Sleeve Diameter | 0.046in | |
Colour | Green | |
Shrunk Diameter | 0.023in | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 25X4ft | |
Halogen Free | No | |
Series | FIT Shrink Tubing | |
Select all | ||
---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 0.046in | ||
Colour Green | ||
Shrunk Diameter 0.023in | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 25X4ft | ||
Halogen Free No | ||
Series FIT Shrink Tubing | ||
Related links
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series