- RS Stock No.:
- 187-1425
- Mfr. Part No.:
- 342-10000 PST-H-3.2/1.6-POA-BK
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 187-1425
- Mfr. Part No.:
- 342-10000 PST-H-3.2/1.6-POA-BK
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Flexible, high performance elastomeric tubing
Resistant to diesel, aviation and hydraulic fluids
Used in aerospace, defence, railway and automotive applications
VG approved shrink tubing
Application
PST-H is used for long-term protection of cables and wire harnesses in military equipment, motor sports, and aviation.
Resistant to diesel, aviation and hydraulic fluids
Used in aerospace, defence, railway and automotive applications
VG approved shrink tubing
Application
PST-H is used for long-term protection of cables and wire harnesses in military equipment, motor sports, and aviation.
Standards
VG 95343/5 D
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 3.2mm |
Colour | Black |
Shrunk Diameter | 1.6mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 50m |
Material | Elastomer |
Standards Met | VG95343 Type D |
Series | PST-H |