Phoenix Contact Halogen Free Heat Shrink Cable Sleeve, Yellow 3.2 → 6.4mm Sleeve Dia. x 60mm Length 2:1 Ratio,
- RS Stock No.:
- 269-428
- Mfr. Part No.:
- 0801025
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
MYR12,959.06
Temporarily out of stock - back order for despatch 09/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR12,959.06 |
**price indicative
- RS Stock No.:
- 269-428
- Mfr. Part No.:
- 0801025
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 3.2 → 6.4mm | |
Colour | Yellow | |
Sleeve Type | Heat Shrink Tubing | |
Shrink Ratio | 2:1 | |
Sleeve Length | 60mm | |
Halogen Free | Yes | |
Series | WMS-2 HF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3.2 → 6.4mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
Related links
- Phoenix Contact Halogen Free Heat Shrink Sleeving WMS-2
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve