TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 45m Length 2:1 Ratio, VERSAFIT Series
- RS Stock No.:
- 894-7982
- Mfr. Part No.:
- Versafit-1/2-0-SP-SM
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 894-7982
- Mfr. Part No.:
- Versafit-1/2-0-SP-SM
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VERSAFIT Heatshrink Tubing
TE Connectivity VERSAFIT heat shrink tubing is designed for many commercial and military applications. The VERSAFIT series electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wire for flexible light-duty harnesses, provides strain relief for electrical wire connections and identifies or colour codes wires, cables, terminals, and components.
Features and benefits
• 2:1 shrink ratio
• Low shrink temperature
• Very flexible
• Highly flame-retardant
• Hot stamps well
• Higher thermal stability
Standards
UL, E35586 VW-1, CSA LR31929 VW-1
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 12.7mm |
Colour | Black |
Shrunk Diameter | 6.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 45m |
Material | Polyolefin |
Flame Retardant | No |
Halogen Free | No |
Series | VERSAFIT |
Standards Met | AMS-DTL-23053/5, CSA, E35586 VW-1, LR31929 VW-1, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, RW-3009, UL Recognisation |