- RS Stock No.:
- 829-0191
- Mfr. Part No.:
- 411-59014 1159-4-G-PO-X-BK
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 829-0191
- Mfr. Part No.:
- 411-59014 1159-4-G-PO-X-BK
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
HellermannTyton Right Angled Cable Boot
These right angled heat shrink boots provide strain relief for harness systems and cable terminations.
Features and benefits
• Provides strain relief for connector cable
• Manufactured from cross-linked polyolefin
• Can be used with a range of cable sizes
• Combine with hot melt adhesive for easy re-entry for repair
Standards
VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5
Specifications
Attribute | Value |
---|---|
Type | Cable Boot |
Inside Diameter Primary | 66mm |
Inside Diameter Secondary | 66mm |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Shrink Temperature | +135°C |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 45mm |
Shrunk Diameter Secondary | 17mm |