Jabra Evolve 65 Black, Grey Wireless On Ear Headset
- RS Stock No.:
- 273-2111
- Distrelec Article No.:
- 303-78-992
- Mfr. Part No.:
- 6599-833-499
- Manufacturer:
- Jabra
Discontinued product
- RS Stock No.:
- 273-2111
- Distrelec Article No.:
- 303-78-992
- Mfr. Part No.:
- 6599-833-499
- Manufacturer:
- Jabra
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jabra | |
Headphone Type | On Ear Headset | |
Frequency Response | 150 → 7000 Hz | |
Wired/Wireless | Wireless | |
Colour | Black, Grey | |
Sound Pressure Level | 93.6dB | |
Model | Evolve 65 | |
Select all | ||
---|---|---|
Brand Jabra | ||
Headphone Type On Ear Headset | ||
Frequency Response 150 → 7000 Hz | ||
Wired/Wireless Wireless | ||
Colour Black, Grey | ||
Sound Pressure Level 93.6dB | ||
Model Evolve 65 | ||