Ansmann COB LED HD800RS Head Torch 800 lm, 80 m Range
- RS Stock No.:
- 283-0987
- Mfr. Part No.:
- 1600-0501-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
MYR335.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 14 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR335.85 |
*price indicative
- RS Stock No.:
- 283-0987
- Mfr. Part No.:
- 1600-0501-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Rechargeable | Yes | |
| Model Number | HD800RS | |
| Lamp Type | COB LED | |
| Luminosity | 800 lm | |
| Batteries | Li-ion 3.7 V 2200 mAh | |
| IP Rating | IP54 | |
| Range | 80 m | |
| Beam Type | Spot to Flood | |
| Weight with Batteries | 172g | |
| Case Material | ABS, Aluminium, PC | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Rechargeable Yes | ||
Model Number HD800RS | ||
Lamp Type COB LED | ||
Luminosity 800 lm | ||
Batteries Li-ion 3.7 V 2200 mAh | ||
IP Rating IP54 | ||
Range 80 m | ||
Beam Type Spot to Flood | ||
Weight with Batteries 172g | ||
Case Material ABS, Aluminium, PC | ||
- COO (Country of Origin):
- CN
Ansmann Head Torch, 800 lm Luminosity, IP54 - 1600-0501-520
This head torch offers an effective lighting solution, tailored for outdoor enthusiasts and professionals who need dependable illumination. Weighing 172g, it features a beam that can transition from spot to flood, ensuring versatility in various environments. Utilising advanced COB LED technology, it produces a brightness of up to 800 lumens and is powered by a rechargeable Li-ion battery.
Features & Benefits
• Rechargeable design offers convenience and reduces costs
• IP54 rating provides protection against dust and splashes
• Long-range visibility up to 80m increases usability
• Lightweight design ensures comfort during prolonged use
• Gesture sensor allows for effortless hands-free operation
• IP54 rating provides protection against dust and splashes
• Long-range visibility up to 80m increases usability
• Lightweight design ensures comfort during prolonged use
• Gesture sensor allows for effortless hands-free operation
Applications
• Suitable for night hiking and camping
• Ideal for electrical and mechanical fieldwork
• Useful in emergency situations and power outages
• Helpful for detailed technical tasks in low light
• Effective for outdoor activities such as fishing or climbing
• Ideal for electrical and mechanical fieldwork
• Useful in emergency situations and power outages
• Helpful for detailed technical tasks in low light
• Effective for outdoor activities such as fishing or climbing
Can it be used in the rain?
Yes, it has an IP54 rating that protects against moisture.
Will it last for extended periods?
The rechargeable battery offers a runtime of up to 8 hours.
Is it possible to adjust the beam type?
Yes, it can transition between spot and flood beams.
Can it be recharged via a USB connection?
Yes, it utilises a USB Type-C input for recharging.
Note
Includes 0.8m USB charging cable, protected 18650 battery and headstrap
