LEDLENSER LED 502795 Head Torch 600 lm, 140 m Range

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-6037
Mfr. Part No.:
HF4R Signature Black
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Model Number

502795

Rechargeable

Yes

Lamp Type

LED

Luminosity

600 lm

Batteries

1 x Lithium Ion

Hazardous Area

No

Range

140 m

COO (Country of Origin):
CN

502795_ds_en.pdf


The Led Lenser HF4R signatures rechargeable head torch is slim and stylish. Powerful white light can be focused for flood (near) or spot (distance) illumination complimented by red, green and blue light options making this head torch ideal for any outdoor activity. The head of the light tilts 45° to direct the light beam and thus optimise illumination. Other features include an adjustable, washable headband with reflective elements for safety, battery indicator, charge indicator.

High protection against dust and water ingression IP68
Seven year with registration warranty for complete peace of mind
Charging of the integrated battery is easy via the magnetic contact charge system
Low battery warning and transport lock mode to prevent accidental battery drain