Petzl LED Head Torch 900 lm, 150 m Range
- RS Stock No.:
- 212-4485
- Distrelec Article No.:
- 304-09-808
- Mfr. Part No.:
- E810AA00
- Manufacturer:
- Petzl
Price Each**
MYR679.40
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR679.40 |
**price indicative
- RS Stock No.:
- 212-4485
- Distrelec Article No.:
- 304-09-808
- Mfr. Part No.:
- E810AA00
- Manufacturer:
- Petzl
Related links
- LEDLENSER LED Head Torch 600 lm, 150 m Range
- Unilite LED Head Torch 900 lm, 82 m Range
- Petzl LED Head Torch 1100 lm, 200 m Range
- Petzl LED Head Torch 2800 lm, 255 m Range
- Petzl LED Head Torch 30 lm, 15m Range
- Petzl ATEX LED Head Torch 430 lm, 120m Range
- Petzl ATEX LED Head Torch 100 lm, 95 m Range
- Petzl ATEX LED Head Torch 90 lm, 90 m Range