- RS Stock No.:
- 895-1246
- Mfr. Part No.:
- DCP-HDMIT-HD
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 895-1246
- Mfr. Part No.:
- DCP-HDMIT-HD
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft HDMI Weathertight Connectors
From Switchcaft, this range of Weathertight HDMI connectors offer excellent ingress protection when fully mated, and as such are suitable for harsh environments and even outdoor applications. Easy to assemble and field serviceable, these robust and reliable connectors are ideal for a variety of data transmission applications, from military or industrial GPS devices, to medical data carts.
Features and Benefits:
• RoHS Compliant- UV F1 rated housing
• UL 94V-0 Flame rating
• Insulation Resistance of 10MΩ min when mated
• Contact Resistance of 50MΩ max
• RoHS Compliant- UV F1 rated housing
• UL 94V-0 Flame rating
• Insulation Resistance of 10MΩ min when mated
• Contact Resistance of 50MΩ max
Switchcraft HDMI Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 20 |
Size | Standard |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Body Orientation | Straight |
Termination Method | Feed Thru |
Current Rating | 500mA |
Voltage Rating | 300 V ac |
Housing Material | Thermoplastic |
Colour | Black |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |