- RS Stock No.:
- 125-7963
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-7963
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Harsh Environment Wire
Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.
Features and Benefits
• Nickel plated copper conductor
• PFA Insulation
• Various wire sizes and strands
• Glass fibre braid
• PFA Insulation
• Various wire sizes and strands
• Glass fibre braid
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
What is PFA?
PFA is a material used as a cable shield due to its excellent chemical resistance capability. An acronym of Perfluoroalkoxy Polymer, it is very similar to PTFE and is essentially a co-polymer. Advantages include the operational capabilities of a range of temperatures and the lower melt viscosity.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 16 mm² |
Sheath Colour | Transparent |
Cable Shape | Single Core |
American Wire Gauge | 5 AWG |
Length | 10m |
Insulation Material | PFA |
Voltage Rating | 1 kV, 600 V |
Outer Diameter | 9.38mm |
Maximum Operating Temperature | +250°C |
Conductor Material | Nickel Plated Copper |
Shield Type | Glass Braid, Glass Mica Tape |
Resistant To | Abrasions, Heat, Industrial Fluids, Moisture |