InnoDisk 3IE7 2.5 inch 160 GB Internal SSD
- RS Stock No.:
- 267-7881
- Mfr. Part No.:
- DHS25-A60DK1KCCQL
- Manufacturer:
- InnoDisk
Subtotal (1 unit)*
MYR896.87
FREE delivery for orders over RM 500.00
Supply shortage
- 1 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per Unit |
|---|---|
| 1 + | MYR896.87 |
*price indicative
- RS Stock No.:
- 267-7881
- Mfr. Part No.:
- DHS25-A60DK1KCCQL
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Hard Drive Type | SSD | |
| Model | 3IE7 | |
| Internal/External | Internal | |
| Form Factor | 2.5 inch | |
| Industrial | Yes | |
| Capacity | 160 GB | |
| Interface | SATA III | |
| Nand Type | 3D TLC (SLC mode) | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Hard Drive Type SSD | ||
Model 3IE7 | ||
Internal/External Internal | ||
Form Factor 2.5 inch | ||
Industrial Yes | ||
Capacity 160 GB | ||
Interface SATA III | ||
Nand Type 3D TLC (SLC mode) | ||
- COO (Country of Origin):
- TW
The InnoDisk 2.5 inch SATA SSD 3IE7 products provide high capacity flash memory solid state drive that electrically complies with serial ATA standard. It supports SATA III standard with high performance, achieves excellent performance up to 4CH standard by cost effective controller with 4CH. With Innodisk L ³ FW architecture, combining our signature 4K mapping algorithm L ² FW architecture with powerful LDPC technology, 3IE7 series has outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening.
10 % to 95% relative humidity
Error detection and correction
IData guard, the power loss management mechanism
Error detection and correction
IData guard, the power loss management mechanism
