- RS Stock No.:
- 253-9767
- Mfr. Part No.:
- MTFDKBA480TDZ-1AZ1ZABYYR
- Manufacturer:
- Micron
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,488.10
Units | Per Unit |
1 + | MYR1,488.10 |
- RS Stock No.:
- 253-9767
- Mfr. Part No.:
- MTFDKBA480TDZ-1AZ1ZABYYR
- Manufacturer:
- Micron
Technical data sheets
Legislation and Compliance
Product Details
The Micron 7400 PRO SSD offers a robust complement of proven security features built over generations of Micron data centre SSDs. In addition, it offers seven new security features that help address emerging concerns as data and data driven applications are virtualized, moved to the cloud or containerized. It is optimized for mainstream NVMe SSD workloads, including SQL and NoSQL databases, block and object stores, VDI and server virtualization, and cloud storage. With its PCIe Gen4 NVMe interface and vertically integrated architecture, the Micron 7400 SSD brings powerful performance to seven physical form factors with end-to-end validation.
Secure execution environment
Strong asymmetric key support
RSA delegation key support enables customers to maintain ownership of RSA keys
Secure Boot
Key-Based firmware update
Ultra compact M.2 form factors that are well-suited for boot devices
Strong asymmetric key support
RSA delegation key support enables customers to maintain ownership of RSA keys
Secure Boot
Key-Based firmware update
Ultra compact M.2 form factors that are well-suited for boot devices
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | 7400 PRO |
Internal/External | Internal |
Form Factor | M.2 |
Industrial | No |
Capacity | 480 GB |
Interface | NVMe PCIe Gen 4 x 4 |
Nand Type | 3D TLC |