- RS Stock No.:
- 201-2288
- Mfr. Part No.:
- MTFDHBA1T0TCK-1AT1AABYY
- Manufacturer:
- Micron
Discontinued product
- RS Stock No.:
- 201-2288
- Mfr. Part No.:
- MTFDHBA1T0TCK-1AT1AABYY
- Manufacturer:
- Micron
Technical data sheets
Legislation and Compliance
Product Details
The Micron Technology drive uses NVMe and PCIe speed for client computing. It has 1TB capacity. The 2200 SSD also brings bandwidth, storage space and headroom to your client platform. It enables performance with enough headroom, bandwidth and storage space to handle demanding client workloads.
Power-loss protection (data at rest)
Host-controlled thermal management
Dynamic write acceleration
Storage executive management tool
Host-controlled thermal management
Dynamic write acceleration
Storage executive management tool
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | 2200 |
Internal/External | Internal |
Form Factor | M.2 (2280) |
Industrial | No |
Capacity | 1 TB |
Interface | NVMe PCIe Gen 3 x 4 |
Nand Type | 3D TLC |