- RS Stock No.:
- 201-2282
- Mfr. Part No.:
- MTFDDAV240TDU-1AW1ZABYYR
- Manufacturer:
- Micron
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR964.48
Units | Per Unit |
1 + | MYR964.48 |
- RS Stock No.:
- 201-2282
- Mfr. Part No.:
- MTFDDAV240TDU-1AW1ZABYYR
- Manufacturer:
- Micron
Technical data sheets
Legislation and Compliance
Product Details
The Micron Technology drive brings you the latest in 3D NAND technology. It is the first cost-effective, 96-layer TLC NAND flash drive for SATA. It has 240GB capacity. The 5300 SSDs operate with the drives onboard encryption engine, so encryption doesnt cause a degradation in performance.
AES 256-bit encryption
TCG enterprise configurability
Power loss protection for data at-rest and inflight
Storage executive SSD management tool
TCG enterprise configurability
Power loss protection for data at-rest and inflight
Storage executive SSD management tool
Specifications
Attribute | Value |
---|---|
Model | 5300 BOOT |
Hard Drive Type | SSD |
Internal/External | Internal |
Industrial | No |
Form Factor | M.2 (2280) |
Capacity | 240 GB |
Interface | SATA III |
Nand Type | 3D TLC |