SA400M8/240G | Kingston A400 M.2 240 GB Internal SSD | RS
Recently searched

    Kingston A400 M.2 240 GB Internal SSD

    Subtotal (1 unit)**

    MYR308.70

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR308.70

    **price indicative

    RS Stock No.:
    187-3621
    Mfr. Part No.:
    SA400M8/240G
    Manufacturer:
    Kingston
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Kingston

    Model

    A400

    Hard Drive Type

    SSD

    Internal/External

    Internal

    Form Factor

    M.2

    Capacity

    240 GB

    Interface

    SATA III

    Nand Type

    TLC

    Temperature Range

    0 → +70°C

    Dimensions

    80 x 22 x 1.35mm

    Length

    80mm

    Width

    22mm

    Height

    1.35mm

    Related links