- RS Stock No.:
- 182-8147
- Mfr. Part No.:
- SSDPEKKW128G801
- Manufacturer:
- Intel
Discontinued product
- RS Stock No.:
- 182-8147
- Mfr. Part No.:
- SSDPEKKW128G801
- Manufacturer:
- Intel
Technical data sheets
Legislation and Compliance
Product Details
Intel 128GB SSD
The Intel 128GB SSD solid-state drive 760p is an M.2 industrial device. It has a combines performance, versatile capabilities and modern technology to deliver twice the performance and capacity at half the power consumption. The PCIe Gen3 x4 and NVMe interfaces, it is very well suited for a wide range of devices from desktops to laptops. It also has the industry-approved AES 256-bit encryption for additional protection of the most critical data stored on the drive. With this industry-leading innovation, you get a cost-efficient and reliable replacement for conventional HDDs as it offers the best possible and value for money SSD computing performance.
Features and Benefits
Designed for easy installation
Enhanced efficiency
Highly reliable
Highly sophisticated data encryption
Intel 3D NAND flash technology
Long life expectancy of 1.6M hours MTBF
Low power consumption
Operating temperature ranges between 0°C and 70°C
Space efficient
Supports intense multitasking applications
Enhanced efficiency
Highly reliable
Highly sophisticated data encryption
Intel 3D NAND flash technology
Long life expectancy of 1.6M hours MTBF
Low power consumption
Operating temperature ranges between 0°C and 70°C
Space efficient
Supports intense multitasking applications
Applications
Commercial workstations
Data centres
Desktop PCs
Laptops
Data centres
Desktop PCs
Laptops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | Solid State Drive 760p |
Internal/External | Internal |
Industrial | Yes |
Form Factor | M.2 |
Capacity | 128 GB |
Interface | NVMe, PCIe Gen 3.0 x4 |
Nand Type | TLC |
Encryption Level | AES-256 |
Temperature Range | 0 → +70°C |
Dimensions | 22.8 x 2.38mm |
Length | 22.8mm |
Height | 2.38mm |