- RS Stock No.:
- 180-5804
- Mfr. Part No.:
- INIS2564GPSLC
- Manufacturer:
- Integral Memory
Discontinued product
- RS Stock No.:
- 180-5804
- Mfr. Part No.:
- INIS2564GPSLC
- Manufacturer:
- Integral Memory
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Integral 64GB Industrial SSD, 2.5 inch, SATA III, ITEMP 15NM PSLC
Integral SATA III 2.5" SSD built with long-lasting Pseudo SLC (pSLC) flash memory and an extended temperature range for use in industrial applications.
For use in 2.5" SATA III SSD compatible industrial devices
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Internal/External | Internal |
Industrial | Yes |
Form Factor | 2.5 in |
Interface | SATA III |
Capacity | 64 GB |
Nand Type | MLC, SLC |
Temperature Range | -40 → +85°C |
Dimensions | 100.1 x 69.85 x 7mm |
Length | 100.1mm |
Width | 69.85mm |
Height | 7mm |