- RS Stock No.:
- 175-7325
- Mfr. Part No.:
- 56369
- Manufacturer:
- Freecom
- RS Stock No.:
- 175-7325
- Mfr. Part No.:
- 56369
- Manufacturer:
- Freecom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Backup in style with this stunning mobile hard drive. Compact, lightweight and housed in a stylish brushed metal enclosure, the Freecom mHDD Slim Mobile Drive lets you take your digital life with you. With Type-C™ and USB 3.0 cables for connection to a wide range of PCs and Macs. When you are on the move, you need the tools to keep your documents safe and easily available. The Freecom mHDD Slim is the mobile hard drive that combines performance and style in one neat package. The brushed metal enclosure is tough, lightweight and looks impressive next to any Mac or PC, and the slim design – just 0.9cm thick – makes it even more sleek and sophisticated.
Slim - Only 0.9mm thick
Stylish brushed metal enclosure
Compact and lightweight
Supplied with two cables, Type-C and USB 3.0 for Macs and PCs
USB 3.0 or Type-C for super fast data transfer
Power via USB port, no power adapter needed
Software included
No fan - no noise
All Freecom devices meet the highest industry standards
Stylish brushed metal enclosure
Compact and lightweight
Supplied with two cables, Type-C and USB 3.0 for Macs and PCs
USB 3.0 or Type-C for super fast data transfer
Power via USB port, no power adapter needed
Software included
No fan - no noise
All Freecom devices meet the highest industry standards
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Model | mHDD |
Internal/External | External |
Capacity | 1 TB |
Dimensions | 114 x 76 x 9mm |
Length | 114mm |
Width | 76mm |
Height | 9mm |