- RS Stock No.:
- 170-8701
- Mfr. Part No.:
- MZ-76P1T0B/EU
- Manufacturer:
- Samsung
- RS Stock No.:
- 170-8701
- Mfr. Part No.:
- MZ-76P1T0B/EU
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung Internal SSD
The Samsung 860 PRO solid-state drive (SSD) has a capacity of 1TB. It is especially designed to enhance the performance of mainstream PCs and laptops. With the latest V-NAND technology, this fast and reliable SSD comes in a wide range of compatible form factors and capacities. Its speed is consistent, even under heavy workloads and multi-tasking allowing for faster file transfer. It performs at sequential read speed up to 560Mbps with Intelligent TurboWrite technology and sequential write speed up to 530Mbps. It has up to 10.7x higher TBW (Terabytes Written) than the 850 PRO. It is secure as storing and rendering large sized 4K videos and 3D data used by the latest applications is possible. This drive benefits from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generates higher speed.
Features and Benefits
Innovative V-NAND 2-bit MLC technology with enhanced read/write performance
Superior endurance backed
Improved queued trim enhances Linux compatibility
Robust algorithm-based controller
Fast and reliable
Interface type is SATA 6Gbps Interface, compatible with SATA 3Gbps and 1.5 interfaces
Superior endurance backed
Improved queued trim enhances Linux compatibility
Robust algorithm-based controller
Fast and reliable
Interface type is SATA 6Gbps Interface, compatible with SATA 3Gbps and 1.5 interfaces
Certifications
CE certified
FCC certified
cRUus certified
FCC certified
cRUus certified
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | 860 PRO |
Internal/External | Internal |
Form Factor | 2.5 in |
Interface | SATA III |
Capacity | 1 TB |
Nand Type | V-NAND MLC |
Temperature Range | 0 → +70°C |
Dimensions | 100 x 69.85 x 6.8mm |
Length | 100mm |
Width | 69.85mm |
Height | 6.8mm |