- RS Stock No.:
- 146-5565
- Mfr. Part No.:
- A25-3PL256-S512
- Manufacturer:
- Apricorn
Discontinued product
- RS Stock No.:
- 146-5565
- Mfr. Part No.:
- A25-3PL256-S512
- Manufacturer:
- Apricorn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Clocking Speeds of 160 MB/s Apricorns Next Generation USB 3.0 Encrypted Portable Drive Fuses Hardware Data Protection with a Super Speed USB 3.0 Connection With a software free design, secure PIN access, on-the-fly 256-bit AES encryption and Super Speed USB 3.0 Connection, the ultra-fast Aegis Padlock 3.0 Solid State is the ultimate in durability, security and speed. The Aegis Padlock 3.0 fuses hardware encrypted data protection with a super speed solid state drive and a built-in USB 3.0 connector.
Ultra-Resilient Solid State Drive
Onboard keypad with Wear-Resistant Buttons
Hardware-based 256-bit AES-XTS
Military-grade PUB 197 Validated Encryption
Super Speed USB 3.0 Interface
Variable Timing Circuit Technology
Software-Free Design
Interior Electronics Protected by Hardened Epoxy Coating
Bus-Powered from Standard USB Port
Integrated USB 3.0 Cable
Onboard keypad with Wear-Resistant Buttons
Hardware-based 256-bit AES-XTS
Military-grade PUB 197 Validated Encryption
Super Speed USB 3.0 Interface
Variable Timing Circuit Technology
Software-Free Design
Interior Electronics Protected by Hardened Epoxy Coating
Bus-Powered from Standard USB Port
Integrated USB 3.0 Cable
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | Aegis Bio 3.0 |
Internal/External | External |
Form Factor | Portable |
Industrial | Yes |
Capacity | 512 GB |
Interface | USB 3.0 |
Temperature Range | -15 → +55°C |
Dimensions | 84.5 x 19 x 120mm |
Length | 84.5mm |
Width | 19mm |
Height | 120mm |