ADT-3PL256-2000EMEA | Apricorn Aegis Padlock DT 2 TB External Portable Hard Drive | RS
Recently searched

    Apricorn Aegis Padlock DT 2 TB External Portable Hard Drive

    Subtotal (1 unit)**

    MYR1,975.61

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,975.61

    **price indicative

    RS Stock No.:
    146-5549
    Mfr. Part No.:
    ADT-3PL256-2000EMEA
    Manufacturer:
    Apricorn
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Apricorn

    Hard Drive Type

    HDD

    Model

    Aegis Padlock DT

    Internal/External

    External

    Capacity

    2 TB

    Interface

    USB 3.0

    Dimensions

    114.3 x 38.1 x 182.88mm

    Length

    114.3mm

    Width

    38.1mm

    Height

    182.88mm