Samsung Samsung Portable SSD T5 EVO 8 TB External SSD Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
566-921
Mfr. Part No.:
MU-PH8T0S/EU
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Model

Samsung Portable SSD T5 EVO

Hard Drive Type

SSD

Internal/External

External

Interface

USB 3.2

Capacity

8 TB

COO (Country of Origin):
KR

Type D Single Pole 6kA - System pro M


Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
The Samsung Portable SSD is designed to keep you ahead in work, creativity, learning, and play. Offering compelling performance and reliable data protection, it delivers sequential read and write speeds of up to 460 MB/s. It handles large file transfers with faster and more consistent performance than external hard drives, ensuring you stay productive and efficient at all times.

Dynamic thermal guard prevents performance drop due to heating
Multiple device compatibility
3 year limited warranty
Can also be secured with an AES 256-bit encrypted password


ABB System Pro M Single & Double Pole MCB's

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.