Samsung Samsung SSD 990 PRO With Heatsink M.2 2 TB Internal SSD Hard Drive
- RS Stock No.:
- 566-906
- Mfr. Part No.:
- MZ-V9P2T0GW
- Manufacturer:
- Samsung
Subtotal (1 unit)*
MYR1,531.91
FREE delivery for orders over RM 500.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,531.91 |
*price indicative
- RS Stock No.:
- 566-906
- Mfr. Part No.:
- MZ-V9P2T0GW
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | Samsung SSD 990 PRO With Heatsink | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Capacity | 2 TB | |
| Interface | PCIe Gen 4.0 x4 NVMe | |
| Nand Type | V-NAND TLC | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model Samsung SSD 990 PRO With Heatsink | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Capacity 2 TB | ||
Interface PCIe Gen 4.0 x4 NVMe | ||
Nand Type V-NAND TLC | ||
- COO (Country of Origin):
- CN
The Samsung SSD is a superb choice for gaming enthusiasts, delivering the full power of PCIe 4.0 for longer-lasting, high-speed performance. Its in-house controller ensures smart heat control and exceptional power efficiency, maintaining top-tier speed and responsiveness. With sequential read/write speeds up to 7,450/6,900 MB/s and random read/write speeds up to 1,400K/1,550K IOPS, it's up to 40% and 55% faster than the 980 PRO. Ideal for gaming, video and 3D editing, and data analysis, this SSD keeps you performing at your peak.
Heat spreader label helps to control the temperature of the NAND chip
Samsung Magician software's optimisation tools ensure the best SSD performance
5 year Limited Warranty
AES 256-bit encryption
Samsung Magician software's optimisation tools ensure the best SSD performance
5 year Limited Warranty
AES 256-bit encryption
Related links
- Samsung Samsung SSD 990 PRO With Heatsink M.2 2 TB Internal Hard Drive
- Samsung Samsung SSD 990 PRO With Heatsink M.2 4 TB Internal Hard Drive
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal Hard Drive
- Samsung Samsung SSD 990 EVO M.2 2 TB Internal Hard Drive
- Samsung Samsung SSD 990 EVO Plus M.2 2 TB Internal Hard Drive
- Samsung SAMSUNG 990PRO with Heatsink M.2 (2280) 2 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 4 TB Internal Hard Drive
