Samsung Samsung SSD 980 M.2 250 GB Internal Hard Drive

Discontinued
RS Stock No.:
566-897
Mfr. Part No.:
MZ-V8V250BW
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Product Type

Hard Drive

Memory Size

250GB

Model Number

Samsung SSD 980

Internal/External

Internal

Form Factor

M.2

NAND Type

V-NAND MLC

Interface Type

PCIe Gen 3.0 x4 NVMe

Encryption Level

256 bit AES

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

80.15mm

Length

22.15mm

Width

2.38 mm

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Samsung SSD is built to maximise your PC’s potential, delivering a powerful boost for gaming and smooth performance for heavy graphic workflows. Backed by NVMe interface and PCIe 3.0 technology, it offers outstanding SSD performance. Leveraging HMB technology and NVMe efficiency, the 980 achieves blazing sequential read/write speeds of up to 3,500/3,000 MB/s—over 6.2 times faster than SATA SSDs. Its DRAM-less design ensures exceptional value without compromising on speed.

5-year limited warranty

High performance and high performance thermal control

Samsung Magician software will keep your SSD in check

AES 256-bit Encryption

Device sleep mode support