- RS Stock No.:
- 197-5477
- Mfr. Part No.:
- SMS2BU31C3R
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 197-5477
- Mfr. Part No.:
- SMS2BU31C3R
- Manufacturer:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Hard Drive Enclosure, Dual Slot, 10Gbps Maximum Transfer Rate - SMS2BU31C3R
Increase your data capacity by adding two mini SATA devices with this dual-slot hard drive enclosure from StarTech.com. It delivers fast transfer speeds up to 10Gbps to handle demanding processing applications. USB-C and USB-A cables are included, so you can quickly connect the unit to a computer of any type.
Features & Benefits
Plug-and-play installationAs this device is OS-independent, it can quickly be plugged in and used without any additional software.
Reliable performanceA mean time between failures of five million hours means you can rely on this unit for long-term use.
Reliable performanceA mean time between failures of five million hours means you can rely on this unit for long-term use.
Applications
• Broad operating temperature range between 0°C and +50°C for safe industrial use
• Easily portable, thanks to dimensions of 80 (W) x 100 (L) x 16mm (H)
• Easily portable, thanks to dimensions of 80 (W) x 100 (L) x 16mm (H)
StarTech's dual-slot drive enclosure for mSATA and mSATA mini drives makes it easy to add ultra-fast, portable external storage to your USB-C™ or USB-A enabled laptop, tablet or desktop computer. The dual mSATA enclosure also provides RAID functionality for increased capacity, improved performance, or data redundancy.
FAQs
• dual-bay drive enclosure
• USB-C to Micro-B cable - 18.5 inches
• USB-A to Micro-B cable - 18.5 inches
• sets of mSATA mounting hardware
• housing assembly screws
• screwdriver
• quick-start guide
• USB-C to Micro-B cable - 18.5 inches
• USB-A to Micro-B cable - 18.5 inches
• sets of mSATA mounting hardware
• housing assembly screws
• screwdriver
• quick-start guide
What will I need to mount this enclosure?The unit comes with two sets of mSATA mounting hardware, as well as screws, a screwdriver and a quick-start guide, so you can install it straight away.
Specifications
Attribute | Value |
---|---|
Drive Interface | mSATA |
Port Types | USB 3.1 |
Body Material | Aluminium |
Dimensions | 10 x 8 x 1.6cm |
Height | 16mm |
Length | 100mm |
Width | 80mm |