- RS Stock No.:
- 186-1939
- Mfr. Part No.:
- S251BU31REMD
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 186-1939
- Mfr. Part No.:
- S251BU31REMD
- Manufacturer:
- Startech
- COO (Country of Origin):
- CN
S251BU31REMD USB C Hard Drive Enclosure
This USB 3.1 (10Gbps) hard drive enclosure is a spare SATA drive enclosure for use with the StarTech.com S251BU31REM Hot-Swap Hard Drive Bay for 2.5" SATA SSD/HDD.
Add swappable storage capability
This SATA to USB enclosure can be used as an extra hard drive enclosure for the hot-swap bay in order to provide multiple enclosures that can be swapped in and out of a main computer system. Its perfect for adding drives for backup rotations, and data recovery strategies.
Take your data with you
If you need access to your data outside of the office, you can use the enclosure as a standard USB 3.1 (10Gbps) enclosure -- a powerful external storage solution when you need access to your files while youre on the road.
The enclosure includes a Micro-USB to USB-A and a Micro-USB to USB-C cable, so you can plug the enclosure into your laptop and access your data anywhere you go.
The S251BU31REMD is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Add swappable storage capability
This SATA to USB enclosure can be used as an extra hard drive enclosure for the hot-swap bay in order to provide multiple enclosures that can be swapped in and out of a main computer system. Its perfect for adding drives for backup rotations, and data recovery strategies.
Take your data with you
If you need access to your data outside of the office, you can use the enclosure as a standard USB 3.1 (10Gbps) enclosure -- a powerful external storage solution when you need access to your files while youre on the road.
The enclosure includes a Micro-USB to USB-A and a Micro-USB to USB-C cable, so you can plug the enclosure into your laptop and access your data anywhere you go.
The S251BU31REMD is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Spare 2.5" hard drive enclosure for the S251BU31REM hot-swap bay
• Access your data offline with a portable USB 3.1 (10Gbps) drive enclosure
• One USB-C to Micro-USB cable and one USB-A to Micro-USB cable included for compatibility with your USB-C and USB-A laptop
• Durable aluminum construction for the drive enclosure
• Compatible with SATA revision 1/2/3 (1.5/3.0/6.0Gbps) drives
• Supports 2.5" form factor SATA hard drives (HDD) and solid-state drives (SSD)
• Access your data offline with a portable USB 3.1 (10Gbps) drive enclosure
• One USB-C to Micro-USB cable and one USB-A to Micro-USB cable included for compatibility with your USB-C and USB-A laptop
• Durable aluminum construction for the drive enclosure
• Compatible with SATA revision 1/2/3 (1.5/3.0/6.0Gbps) drives
• Supports 2.5" form factor SATA hard drives (HDD) and solid-state drives (SSD)
Applications
• Use multiple drives with the same S251BU31REM installation for archiving or rotating backups
• Professionals working with very large files who need to transport them between computers and different locations
• Business professionals who need first hand access to their data while travelling
• Professionals working with very large files who need to transport them between computers and different locations
• Business professionals who need first hand access to their data while travelling
Whats in the package?
• 2.5 SATA enclosure
• USB-C to Micro-B cable
• USB-A to Micro-B cable
• set of drive-mounting hardware
• quick-start guide
• USB-C to Micro-B cable
• USB-A to Micro-B cable
• set of drive-mounting hardware
• quick-start guide
FAQ
Does this device support TRIM command
Yes, this device supports the TRIM command. If the OS issues a TRIM command, the command will be passed to the connected device.
Yes, this device supports the TRIM command. If the OS issues a TRIM command, the command will be passed to the connected device.
Attribute | Value |
---|---|
Drive Size | 2.5in |
Drive Interface | SATA |
Port Types | eSATA, USB 3.0 |
Body Material | Aluminium, Plastic |
Dimensions | 132.8 x 15.9 x 79mm |
Height | 16mm |
Length | 132.8mm |
Width | 79mm |