StarTech.com 5.5in SATA Hard Drive Enclosure, USB 3.0
- RS Stock No.:
- 179-8106
- Mfr. Part No.:
- SLSODDU33B
- Manufacturer:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-8106
- Mfr. Part No.:
- SLSODDU33B
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Drive Size | 5.5in | |
| Drive Interface | SATA | |
| Port Types | USB 3.0 | |
| Body Material | Aluminium, Plastic | |
| Dimensions | 150 x 20 x 136mm | |
| Height | 20mm | |
| Length | 150mm | |
| Width | 136mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Drive Size 5.5in | ||
Drive Interface SATA | ||
Port Types USB 3.0 | ||
Body Material Aluminium, Plastic | ||
Dimensions 150 x 20 x 136mm | ||
Height 20mm | ||
Length 150mm | ||
Width 136mm | ||
- COO (Country of Origin):
- CN
SLSODDU33B Hard Drive Enclosure
This durable optical drive enclosure helps make your laptop, Ultrabook™ or tablet even more powerful by adding an external USB 3.0 Optical Disk Drive (ODD). Simply slide your slimline SATA Blu-ray, CD or DVD-ROM drive into this compact portable enclosure to add optical reading and writing support to your computer.
Save time accessing your files
With USB 3.0 as the output interface, the drive enclosure supports up to 5Gbps transfer rate. Now you can access videos and other large files quickly to save valuable time while youre on the go.
Compact portability, durable convenience
With a durable, solid-Aluminium housing, this top-quality external enclosure gives you the compact portability you need when youre on the move or in the field. Plus, the enclosure is USB-powered, so you wont have to carry a power adapter with you everywhere you go.
Works with your Mac or PC
The optical drive enclosure is OS independent, so you can rest assured its compatible with any operating system including Mac®, Windows®, Linux® and Android™.
Its also backward compatible with USB 2.0 and 1.1, so youll be able to connect your optical drive to older computers.
The SLSODDU33B drive enclosure is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Save time accessing your files
With USB 3.0 as the output interface, the drive enclosure supports up to 5Gbps transfer rate. Now you can access videos and other large files quickly to save valuable time while youre on the go.
Compact portability, durable convenience
With a durable, solid-Aluminium housing, this top-quality external enclosure gives you the compact portability you need when youre on the move or in the field. Plus, the enclosure is USB-powered, so you wont have to carry a power adapter with you everywhere you go.
Works with your Mac or PC
The optical drive enclosure is OS independent, so you can rest assured its compatible with any operating system including Mac®, Windows®, Linux® and Android™.
Its also backward compatible with USB 2.0 and 1.1, so youll be able to connect your optical drive to older computers.
The SLSODDU33B drive enclosure is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Increase the capabilities of your computer by adding external support for a DVD or Blu-ray ROM drive
• Save time accessing files with USB 3.0 performance
• Protect your optical disc drive with a solid Aluminium housing
• Maximise portability with this USB powered device
• Enjoy plug-and-play installation with no software or driver disc required
• Add Blu-ray, CD, or DVD functionality to your computer
• Save time accessing files with a 5Gbps transfer rate
• Carry this durable enclosure with you anywhere, without the need to bring a power adapter
• Save time accessing files with USB 3.0 performance
• Protect your optical disc drive with a solid Aluminium housing
• Maximise portability with this USB powered device
• Enjoy plug-and-play installation with no software or driver disc required
• Add Blu-ray, CD, or DVD functionality to your computer
• Save time accessing files with a 5Gbps transfer rate
• Carry this durable enclosure with you anywhere, without the need to bring a power adapter
Applications
• Add a Blu-ray or DVD-ROM drive to your Ultrabook or laptop through USB 3.0
• Back up data to external optical discs using a DVD or Blu-ray writer
• Repurpose your spare slim SATA optical drive into a portable USB 3.0 optical drive
• Back up data to external optical discs using a DVD or Blu-ray writer
• Repurpose your spare slim SATA optical drive into a portable USB 3.0 optical drive
Whats in the package?
• USB 3.0 to Slimline SATA ODD Enclosure
• USB 3.0 cable
• Installation screw kit
• Quick Start Guide
• USB 3.0 cable
• Installation screw kit
• Quick Start Guide
