Bahco 360 mm Reciprocating Saw Blade, 6 TPI
- RS Stock No.:
- 324-748
- Mfr. Part No.:
- 4400-14
- Manufacturer:
- Bahco
Subtotal (1 box of 10 units)**
MYR154.55
Temporarily out of stock - back order for despatch 05/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR154.55 | MYR15.455 |
**price indicative
- RS Stock No.:
- 324-748
- Mfr. Part No.:
- 4400-14
- Manufacturer:
- Bahco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Blade Length | 360 mm | |
Saw Blade Type | Reciprocating Saw Blade | |
Materials Cut | Wood | |
Number of Teeth per Inch | 6 | |
Select all | ||
---|---|---|
Brand Bahco | ||
Blade Length 360 mm | ||
Saw Blade Type Reciprocating Saw Blade | ||
Materials Cut Wood | ||
Number of Teeth per Inch 6 | ||
Related links
- Bahco 360 mm Reciprocating Saw Blade, 6 TPI
- Bahco 280 mm Oscillating Saw Blade, 6 TPI
- Bahco 280 mm Reciprocating Saw Blade, 6 TPI
- Bosch 150 mm HCS Reciprocating Saw Blade, 6 TPI
- Bahco 360 mm Pruning Saw, 6 TPI
- Bahco 305 mm Reciprocating Saw Blade, 13 TPI
- DeWALT 4/6 TPI Teeth Per Inch 152mm Cutting Length Reciprocating...
- Bahco 280 mm Reciprocating Saw Blade, 7 TPI