OKW Enclosures Soap B Series Black ABS Handheld Enclosure, , 58 x 35 x 16mm
- RS Stock No.:
- 865-8468
- Mfr. Part No.:
- 10010.9-AL
- Manufacturer:
- OKW Enclosures
Bulk discount available
Subtotal (1 unit)*
MYR18.32
FREE delivery for orders over RM 500.00
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR18.32 |
| 50 - 249 | MYR17.79 |
| 250 + | MYR17.05 |
*price indicative
- RS Stock No.:
- 865-8468
- Mfr. Part No.:
- 10010.9-AL
- Manufacturer:
- OKW Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW Enclosures | |
| Body Material | ABS | |
| External Length | 58 mm | |
| External Width | 35 mm | |
| External Height | 16 mm | |
| Integral Battery Compartment | No | |
| Display Window | No | |
| Colour | Black | |
| External Dimensions | 58 x 35 x 16mm | |
| Push Buttons | No | |
| Special Features | Base and Cover have Integral PCB Mounting Studs | |
| Internal Mounting Type | PCB Mounting Bosses | |
| Series | Soap B | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand OKW Enclosures | ||
Body Material ABS | ||
External Length 58 mm | ||
External Width 35 mm | ||
External Height 16 mm | ||
Integral Battery Compartment No | ||
Display Window No | ||
Colour Black | ||
External Dimensions 58 x 35 x 16mm | ||
Push Buttons No | ||
Special Features Base and Cover have Integral PCB Mounting Studs | ||
Internal Mounting Type PCB Mounting Bosses | ||
Series Soap B | ||
Keypad Recess No | ||
- COO (Country of Origin):
- GB
OKW Soap B Handheld Enclosures
The Soap B case is a pocket sized ABS enclosure with rounded corners. The base and cover have integral PCB mounting studs.
Features and Benefits
Simple, small enclosure in black ABS (UL 94 HB)
Ideal for small electronic devices
Internal PCB mounting pillars
Ideal for small electronic devices
Internal PCB mounting pillars
Related links
- Takachi Electric Industrial Black ABS Handheld Enclosure, 75 x 35 x 12mm
- Takachi Electric Industrial White ABS Handheld Enclosure, 75 x 35 x 12mm
- Takachi Electric Industrial White ABS Handheld Enclosure, 65 x 35 x 11mm
- SPREADFAST Heatsink 35 x 35 x 16mm
- Takachi Electric Industrial Black ABS Handheld Enclosure, 65 x 35 x 11mm
- CAMDENBOSS 2955 Series Black ABS Handheld Enclosure 57 x 35 x 12mm
- Schneider Electric PrismaSeT G Series Metal DIN Rail for Use with PrismaSeT PrismaSeT G, 465 x 35 x 16mm
- OKW Smart case Series Black ABS Handheld Enclosure IP40, 58 x 36 x 19mm
