Takachi Electric Industrial Silver Aluminium Handheld Enclosure, 110 x 95 x 40mm

Subtotal (1 unit)*

MYR82.32

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR82.32

*price indicative

RS Stock No.:
823-7184
Mfr. Part No.:
MXA4-10-11SSP
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

110 mm

External Width

95 mm

External Height

40 mm

Colour

Silver

External Dimensions

110 x 95 x 40mm

COO (Country of Origin):
JP

MXA Mobile Aluminium Enclosure


The Takachi MXA Mobile series is an elegant aluminium enclosure with a rounded anodized silver or black body and light grey end panels with a tapered edge. Suitable for digital audio amplifiers, communication devices, measurement tools and other portable devices.

Rounded shape mobile case
Aluminium extrusion and end panels
Anodized silver or black body and light grey end-panels
Easy to assemble with just 4 fixing screws
Integral card guides accept 1.6mm PCB
IP40 rated

Supplied with

2 x frames, 2 x panels and 4 x self-tapping screws.

Related links