Recently searched

    ROLEC mobilCASE Series Black, Silver Aluminium Handheld Enclosure, Integral Battery Compartment, Display Window, IP65,

    Bulk discount available

    Subtotal (1 unit)**

    MYR531.44

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 05/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 11MYR531.44
    12 - 24MYR514.22
    25 +MYR500.25

    **price indicative

    RS Stock No.:
    703-9850
    Mfr. Part No.:
    253.100.165
    Manufacturer:
    ROLEC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ROLEC

    Body Material

    Aluminium

    External Length

    160 mm

    External Width

    138 mm

    External Height

    32 mm

    Integral Battery Compartment

    Yes

    IP Rating

    IP54, IP65

    Display Window

    Yes

    Colour

    Black, Silver

    External Dimensions

    160 x 138 x 32mm

    Series

    mobilCASE

    Keypad Recess

    Yes

    Related links