Hammond Plastic Hand Held Enclosure
- RS Stock No.:
- 260-8424
- Mfr. Part No.:
- RH3125
- Manufacturer:
- Hammond
Stock check temporarily unavailable - call for stock availability
Price Each
MYR34.68
Units | Per Unit |
---|---|
1 + | MYR34.68 |
- RS Stock No.:
- 260-8424
- Mfr. Part No.:
- RH3125
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammond ABS plastic hand held enclosure is ideally suited for mounting printed circuit boards. It has lap joint construction which provides some protection against dust accumulation and splashing water. Assembled with M3 Philips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly is required.
Ergonomically designed for a comfortable fit into the users hand
Removable front panel for easy modifications
Both top and bottom halves contain P.C. board standoffs moulded in
Removable front panel for easy modifications
Both top and bottom halves contain P.C. board standoffs moulded in
Specifications
Attribute | Value |
---|---|
Body Material | Plastic |
External Length | 120 mm |
External Width | 60 mm |
External Height | 25 mm |
Integral Battery Compartment | No |